173113-0094
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 62 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector for seamless integration. Designed for high-performance applications, this female connector features a straight orientation and PCB through-hole termination method with gold plating for optimal conductivity. With 62 circuits and a 6.60mm snap-in bolt, it ensures secure connections, while its black color adds a sleek touch. Constructed with durable materials like PBT insert and steel shell, it guarantees reliability even in harsh environments. Meeting IP20 standards, it offers protection against dust and debris. RoHS compliant and with a wide operating temperature range, from -55 to 105 °C, it's suitable for various industrial settings. Trust in FCT Products for top-quality connectors that deliver exceptional performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0094 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Female |
Number of Contacts: | 62 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.5 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 62 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Thread-In |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130094;CT37-62S1-0982 |
SKU: | MOL173113-0094 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | 511758 - Change Supplier. Supplier change due to discontinuation of the previous supplier, as a result the part will be produced by new enlisted supplier. | Download |
06/10/2022 | 512086 - This PCN is a Retraction PCN for the PCN nr. 511758 Molex has revised the decision and decided not to go ahead with the mentioned change communicated in the PCN nr. 511758. Due to unforeseeable circumstances the part list generated is not affected with the new change and hence the proposed change will not be implemented. The impacted part list & original PCN is attached. |
Download |