173113-0151
HPD High-Density D-Sub Connector, Solder Cup, with Machined Female Contacts, Front or Rear Panel Mount, 26 Circuits
Enhance your connectivity with the HPD High-Density D-Sub Connector. This female connector features 26 solder cup terminations, ideal for secure and durable connections. With machined contacts plated in gold over nickel, it ensures reliable signal transmission. Suitable for front or rear panel mounting with a 1.98mm pitch, it's versatile for various applications. Constructed with thermoplastic and tin-plated steel, it offers robust performance even in harsh environments. With an operating temperature range of -55 to 130°C and IP20 rating, it guarantees reliable operation. The shielded design and polarized mating ensure secure connections. Perfect for 22 AWG wire, this connector is a must-have for high-density connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0151 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 26 |
Panel Mount: | Front or Rear |
Panel Mount Method: | Flange |
Shielded: | Yes |
Insert Color: | Black |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731130151;F15-26S0G0-0008 |
SKU: | MOL173113-0151 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |