173113-0066
FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 78 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector. This male connector, featuring a straight orientation and solder cup termination method, boasts 78 gold-plated circuits for optimal performance. Designed for versatility, it is suitable for a variety of applications with its black shell color, robust steel construction, and PBT insert material. Operating efficiently in a wide temperature range from -55 to 105°C, this connector ensures reliable connectivity in diverse environments. Its IP20 rating and nickel-plated shell offer additional durability, while its 22 AWG wire size compatibility makes it ideal for high-density applications. With RoHS compliance and a reputation for quality, the FCT High-Density D-Sub Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0066 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 78 |
Number of Rows: | 4 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.08 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 78 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 2.08 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130066;CT50-78P |
SKU: | MOL173113-0066 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |