173113-0133
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 15 Circuits
Enhance your PCB connectivity with our High-Density D-Sub Connector. Designed for efficiency, this Female connector features a Right-Angle orientation and boasts 15 Circuits for seamless data transfer. With Gold Plating and a Grounding Bracket incorporating Snap-in functionality, it ensures reliable performance in demanding environments. The Through Hole termination method guarantees secure attachment, while the Copper Alloy contacts with Gold plating over Nickel offer optimal conductivity. Constructed with a Steel shell plated in Nickel, it's not just durable but also RoHS compliant, aligning with environmental standards. Perfect for IO applications, this connector from FCT Products is a vital component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0133 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Right-Angle |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130133;CT09-15S5-L228 |
SKU: | MOL173113-0133 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |