173113-0089

FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 44 Circuits

Introducing the FCT High-Density D-Sub Connector, designed for reliable connectivity in electronic applications. This male connector features a straight orientation and secure PCB through-hole termination, with gold plating for enhanced conductivity. With a 6.60mm snap-in bolt for easy installation, it offers 44 circuits for versatile use. Boasting a durable steel shell with tin plating, it ensures long-lasting performance. RoHS compliant and rated IP20, this connector prioritizes both environmental responsibility and protection against solid objects. Suitable for a wide range of industrial and commercial settings, it is part of the FCT Products lineup, known for quality and innovation in connector technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173113-0089
Series: 173113
Amperage: 3 A
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 44
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731130089;CT25-44P1-0982
SKU: MOL173113-0089
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: