173113-0143
HPD High-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Rear Panel Mount, 44 Circuits
Enhance your connectivity with our HPD High-Density D-Sub Connector, meticulously designed for optimal performance. Featuring a straight orientation for seamless PCB integration through reliable through-hole termination, this connector boasts 44 circuits with machined male contacts for secure mating. Built for versatility, it offers rear panel mount with a durable tin-plated steel frame, ensuring stability even in demanding environments. The gold over nickel contact plating guarantees efficient signal transmission, while the IP20 rating provides protection against dust and debris. With RoHS compliance and a wide operating temperature range of -55 to 130°C, this connector is a trusted solution for high-density applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0143 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 44 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 9.87 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 44 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130143;F25-44P1G0-5337 |
SKU: | MOL173113-0143 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |