173113-0140
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 78 Circuits
Enhance your connectivity with the FCT High-Density D-Sub Connector. Featuring a female design with a right-angle orientation, this connector is perfect for PCB through-hole mounting. Boasting gold plating for optimal signal transmission and a grounding bracket with snap-in functionality, it ensures secure and reliable connections in any application. With 78 circuits in a compact form factor, it offers high-density performance. RoHS compliant and crafted with durable steel and copper alloy materials, it guarantees both environmental responsibility and long-lasting durability. Elevate your connectivity solutions with the FCT High-Density D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0140 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Right-Angle |
Number of Positions: | 78 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130140;CT50-78S5-L228 |
SKU: | MOL173113-0140 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |