173113-0234
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 15 Circuits
Upgrade your PCB assembly with the high-density D-Sub Connector, featuring a female interface and straight orientation for seamless integration. With gold plating ensuring optimal conductivity, this connector boasts a 5.60mm snap-in bolt for secure attachment. Designed for 15 circuits across 3 rows, it offers reliable performance in a compact form factor. The copper alloy contacts, plated with gold over nickel, guarantee long-lasting durability. Constructed with a steel shell plated in tin, this connector meets IP20 standards for ingress protection. RoHS compliant and meticulously engineered, it's the perfect choice for demanding industrial applications. Elevate your connectivity with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0234 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130234;CT09-15S1-0981 |
SKU: | MOL173113-0234 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |