173113-0231
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 44 Circuits
Enhance your PCB connections with this high-density D-Sub Connector, designed for female insertion with a straight orientation. Featuring 44 gold-plated circuits, this connector ensures optimal conductivity and durability. With a 5.60mm snap-in bolt mechanism, installation is secure and efficient. Its through-hole termination method guarantees reliable performance, while the copper alloy contacts plated with gold over nickel further enhance its conductivity. RoHS compliant and boasting an IP20 rating, this connector meets high industry standards for environmental safety. Crafted with a steel shell plated with tin, it offers robust protection and longevity. Perfect for IO applications, this FCT product is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0231 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 44 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130231;CT25-44S1-0981 |
SKU: | MOL173113-0231 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |