173113-0091

FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 6.60mm Snap-in Bolt, 78 Circuits

Enhance your PCB connectivity with our FCT High-Density D-Sub Connector. This male connector, featuring a straight orientation and a 6.60mm snap-in bolt, ensures secure attachment. With 78 gold-plated contacts, it guarantees reliable data transmission. The black connector, part of the 173113 series, is designed for durability, with a shell made of steel and an IP20 rating for protection. Tailored for industrial use, it operates in a wide temperature range from -55 to 105°C. Its through-hole termination method and copper alloy contacts with gold plating ensure efficient signal transfer. Complete with PCB retention and polarization features, it offers easy and secure installation. Compliant with RoHS standards, this connector is a high-performance solution for your connectivity needs. Elevate your electronic systems with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173113-0091
Color: Black
Series: 173113
Amperage: 3 A
Gender: Male
Number of Contacts: 78
Number of Rows: 4
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.08 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 9.5 mm
Operating Temperature Range: -55 - 105 °C
Number of Contacts Loaded: 78
Mating Cycles: 50
Panel Mount: Rear
Panel Mount Method: Thread-In
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: High Density
Mating Pitch: 2.08 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731130091;CT50-78P1-0982
SKU: MOL173113-0091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: