173113-0142
HPD High-Density D-Sub Connector, Straight, PCB, Through Hole, with Machined Male Contacts, Rear Panel Mount, 26 Circuits
The HPD High-Density D-Sub Connector offers seamless connectivity with its straight, PCB through-hole design, featuring machined male contacts for optimal performance. Ideal for rear panel mounting, this connector boasts 26 circuits in 3 rows, ensuring efficient signal transmission. With a 5A amperage rating and gold over nickel contact plating, it guarantees reliable conductivity even in demanding environments. The IP20-rated housing, made of durable thermoplastic and tin-plated steel, provides secure installation on panels up to 1.6mm thick. Featuring a 1.98mm pitch and operating temperature range of -55 to 130°C, it meets stringent industry standards for high-density applications. Additionally, with RoHS compliance and black insert color, this connector prioritizes both performance and environmental responsibility. Perfect for use in various electronic devices, it's a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0142 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 9.87 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 26 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130142;F15-26P1G0-5337 |
SKU: | MOL173113-0142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |