173113-0067
FCT High-Density D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, 78 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector, designed for seamless integration in demanding environments. This female connector features a straight orientation and solder cup termination, ensuring secure and reliable connections. With 78 gold-plated circuits and a rugged steel shell, it guarantees optimal performance even in harsh conditions. The compact design, with a pitch of 2.08mm, offers high-density connectivity while the IP20 rating provides protection against solid objects. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various applications. Whether for industrial machinery or telecommunications equipment, trust in the durability and efficiency of FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0067 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Female |
Number of Contacts: | 78 |
Number of Rows: | 4 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.08 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 78 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 2.08 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130067;CT50-78S |
SKU: | MOL173113-0067 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |