173113-0238
FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 5.60mm Snap-in Bolt, 78 Circuits
Enhance your connectivity with our FCT High-Density D-Sub Connector for seamless integration in your PCB assembly. Designed for superior performance, this female connector features a straight orientation and a robust steel shell with a tin plating. With 78 circuits and three rows, it offers ample space for your connections. The gold-plated copper alloy contacts ensure reliable conductivity, while the 5.60mm snap-in bolt allows for secure mounting. Rated for 3A and IP20, it meets stringent quality standards for durability and protection. Perfect for high-density applications, this connector is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0238 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 78 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130238;CT50-78S1-0981 |
SKU: | MOL173113-0238 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |