173113-0154
HPD High-Density D-Sub Connector, Right-Angle with Metal Bracket, PCB, Through Hole, with Machined Male Contacts, Rear Panel Mount, 26 Circuits
Introducing the HPD High-Density D-Sub Connector, a versatile solution for your connectivity needs. This right-angle connector features a sturdy metal bracket for secure mounting on PCBs, with through-hole termination ensuring reliable performance. Equipped with machined male contacts, it offers efficient signal transmission, ideal for rear panel applications. With 26 circuits spread across three rows, it provides ample connectivity options for your devices. The gold over nickel plating on brass contacts guarantees optimal conductivity, while the IP20 rating ensures protection against dust and debris. Designed for tough environments, this connector can withstand temperatures ranging from -55 to 130°C. Its black thermoplastic insert and tin-plated steel frame offer durability, with features like PCB retention and polarization enhancing ease of use. RoHS compliant and meticulously engineered, the HPD Connector from FCT Products is a high-density solution for demanding industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0154 |
Series: | 173113 |
Amperage: | 5 A |
Gender: | Male |
Number of Contacts: | 26 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Panel Thickness: | 1.6 mm |
Tail Length: | 7.98 mm |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 26 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731130154;F15-26P135G0-5979 |
SKU: | MOL173113-0154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |