19007-0079
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 14-16 AWG Wire, Tab 4.75 x 0.81mm, 94 V-0 Material
Easily secure and insulate your electrical connections with this Fully Insulated Quick Disconnect Flag Terminal. Designed for 14-16 AWG wire, with a 4.75 x 0.81mm tab, it ensures a reliable and safe connection. The female connector is made of durable nylon and brass, meeting high standards with a 94 V-0 flammability rating. Its tin plating offers excellent conductivity, suitable for up to 600 volts. With a wide operating temperature range of -65 to 105°C, it's ideal for various applications. The flag orientation and full insulation provide added convenience and protection. RoHS compliant and UL agency certified, this terminal guarantees quality and performance. Perfect for use in crimping applications, it's a must-have for any electrical project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19007-0079 |
Color: | Blue |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.08 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070079;BB-2225V |
SKU: | MOL19007-0079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |