19007-0084
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 10-12 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material, Metal Strip
Easily connect and insulate 10-12 AWG wires with our Female Fully Insulated Quick Disconnect Flag. Designed for efficient wire termination, this connector features a durable brass contact and nylon insulation, meeting stringent safety standards with a 94 V-0 material rating. The yellow housing, along with the 6.35 x 0.81mm tab, ensures secure and polarized mating. Operating at up to 600V, it's suitable for various applications, with a tin-plated finish for enhanced conductivity. Perfect for professionals and DIY enthusiasts seeking reliable and compliant wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19007-0084 |
Color: | Yellow |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Voltage: | 600 V |
Material: | Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35 mm |
Compatible Tab Thickness: | .81 mm |
Orientation: | Flag |
Insulation Type: | Fully |
Packaging: | Reel |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.6 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070084 |
SKU: | MOL19007-0084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |