19007-0014

Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.51mm

Enhance your electrical connections with our InsulKrimp Quick Disconnect Flag Terminals. Designed for female connectors, these terminals are ideal for 18-22 gauge wires, with a durable metal strip tab measuring 4.75 x 0.51mm. The vibrant red color not only adds a pop of visual distinction but also aids in quick identification. Crafted from high-quality nylon and tin-plated brass, they offer reliable conductivity and insulation, meeting stringent safety standards with a 600V voltage rating. Operating seamlessly in temperatures ranging from -65 to 105°C, these terminals are not only versatile but also durable. With compatibility for a range of wire sizes and easy installation using crimping techniques, they streamline your connectivity needs. Whether for professional or DIY use, these InsulKrimp Flag Terminals are a must-have for any electrical toolkit. Rest assured, they are RoHS compliant, aligning with environmental standards. Elevate your wiring projects with the precision and quality of these connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19007-0014
Color: Red
Series: 19007 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 4.75mm
Compatible Tab Thickness: 0.51mm
Orientation: Flag
Insulation Type: Full
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 4.44 mm
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190070014;AA-2222Z
SKU: MOL19007-0014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/04/2022 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download