19069-0200
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm
Enhance your electrical connections with the Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a secure crimp or compression termination method, this terminal offers reliable performance. Its tin plating ensures efficient conductivity, while the closed barrel design provides durability. With a stud size of 4 (M2.6) and a length of 19.94mm, it accommodates various applications. RoHS compliant and certified by UL and CSA agencies, it guarantees safety and quality. Perfect for use in crimping ring, spade, fork, and hook terminals, this connector elevates your wiring projects to the next level.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19069-0200 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 4 (M2.6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690200;C-128-04 |
SKU: | MOL19069-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |