19073-0184
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Expanded Flare, Length 31.95mm, Mylar Tape Carrier
Enhance your wire connections with the Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal boasts a Stud Size 10 (M5) and features an Expanded Flare for secure attachment. Its 31.95mm Length and Mylar Tape Carrier ensure easy handling and installation. Crafted from Nylon (PA) with Tin plating, it meets stringent quality standards for insulation and conductivity. Suitable for wire sizes 12 AWG, 10 AWG, and 4 - 6 mm², this terminal is a reliable choice for various applications. With LR18689 and E32244 certifications, it guarantees safety and performance. Upgrade your connectivity with this durable and efficient terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0184 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730184;C-830-10XT |
SKU: | MOL19073-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |