19075-0007
InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)
Enhance your wire connections with our InsulKrimp Steel Star Ring Tongue Terminal, designed for 18-22 AWG wires. Crafted for reliability, it features a durable PVC insulation and tin plating for optimal conductivity. With a stud size of 6 (M3.5), this terminal ensures secure attachment. RoHS compliant and certified by UL and CSA agencies, it meets stringent quality standards. Perfect for various applications, it guarantees a stable and long-lasting connection. Upgrade your electrical setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19075-0007 |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750007;SRA-S-229-06X |
SKU: | MOL19075-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |