19075-0021
InsulKrimp Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Enhance your wiring connections with our InsulKrimp Steel Star Ring Tongue Terminals. Designed for 14-16 AWG wires, these terminals feature a sturdy stud size 8 (M4) for secure attachment. The natural color blends seamlessly, while the PVC insulation ensures safety. With tin plating for conductivity, these terminals meet international standards for flammability. Packaged conveniently in a bag, they're ideal for various applications, from industrial to DIY projects. Trust in the quality and reliability of our InsulKrimp connectors for efficient electrical setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19075-0021 |
Color: | Natural |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750021;SRB-S-229-08X |
SKU: | MOL19075-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |