19075-0002
InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
Easily connect and insulate 18-22 AWG wires with our InsulKrimp Star Ring Tongue Terminals. Designed for stud size 6 (M3.5), these terminals feature a durable PVC insulation and tin plating for efficient conductivity. With a wire size range of 22 AWG to 18 AWG, they offer versatility for various applications. Meeting RoHS compliance, they are also environmentally friendly. The closed barrel design ensures secure connections, while the Mylar Tape Carrier makes installation hassle-free. Perfect for professionals and DIY enthusiasts alike, these terminals are a reliable choice for your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19075-0002 |
Series: | 19075 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190750002;SRA-229-06XT |
SKU: | MOL19075-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |