19193-0042
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Enhance your wire connections with the VersaKrimp Ring Tongue Terminal for 18-22 AWG wire. Designed for precision and durability, this terminal boasts a closed, brazed barrel and a 10 (M5) stud size, ensuring secure attachment. With a contact mating area plating of tin, it guarantees reliable conductivity. RoHS compliant and UL and CSA agency certified, it meets stringent quality standards. Perfect for a range of wire sizes, from 22 AWG to 18 AWG, this terminal is a versatile and essential component for your electrical projects. Packaged on adhesive tape for easy dispensing, it's convenient to use in any application. Elevate your wiring setup with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0042 |
Series: | 19193 - VersaKrimp |
Connector Type: | Ring, VersaKrimp |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930042 |
SKU: | MOL19193-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |