19193-0131
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel
Enhance your wire connectivity with our VersaKrimp Ring Tongue Terminal, designed for 10-12 AWG wires. This high-quality terminal, part of our 19193 series, ensures secure and efficient electrical contact. With a stud size of 8 (M4) and contact plating in tin, it guarantees reliable performance. The closed-brazed barrel type and RoHS compliance further attest to its durability and environmental responsibility. Certified by CSA and UL agencies, it meets stringent quality standards. Conveniently packaged in embossed tape on reel, it's perfect for industrial applications requiring precision and consistency in wire termination. Upgrade your connection solutions with this versatile terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0131 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930131;C-336-08T |
SKU: | MOL19193-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |