19193-0961

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8

Enhance your wire connections with the VersaKrimp Ring Tongue Terminal, perfect for 2 AWG wires and compatible with a 3/8" stud size. Designed for seamless crimp or compression installation, this terminal ensures a secure and lasting connection. Its closed barrel, brazed construction guarantees durability, while its tin plating offers reliable conductivity. RoHS compliant and packaged conveniently in a bag, it's a must-have for any wiring project. Elevate your crimping game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19193-0961
Series: 19193 - VersaKrimp
Connector Type: Ring, VersaKrimp
Termination Method: Crimp or Compression
Stud Size: 3/8" (M9)
Insulation Material: None
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2 AWG
Barrel Type: Closed - Brazed
Part Aliases: 0191930961
SKU: MOL19193-0961

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2023 511684 - Obsolete with replacement.
LTB: 11/28/22
LTS: 2/28/23
Download