201201-0053
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
Easily connect wires to your board with this Spot-On Wire-to-Board Header, featuring a 2.00mm pitch and five circuits for efficient power distribution. The header, designed for surface mounting, ensures secure and reliable connections with brass contacts and Matte Tin plating. Its vertical orientation, potting capability, and yellow color make it versatile for various applications. With a 3A amperage and 250V AC/DC voltage rating, it meets high-performance standards. RoHS compliant and designed for durability, this header is a crucial component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0053 |
Color: | Yellow |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010053 |
SKU: | MOL201201-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |