201645-0100

SPOT-ON 1.5 DL PLG ASSY WON N T 10P ETP

Enhance your electronic connections with the SPOT-ON 1.5 DL PLG ASSY WON N T 10P ETP. This natural-colored surface mount connector features 10 contacts in a 2-row configuration, perfect for wire-to-board applications. Constructed with durable polyamide and brass materials, it ensures reliable performance in a wide temperature range from -40 to 105°C. The matte tin plating offers excellent conductivity, while the vertical orientation and keying feature guarantee proper alignment. With vacuum pick-up compatibility and embossed tape packaging, it's easy to handle and install. RoHS compliant and designed for 30 mating cycles, this connector is a dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201645-0100
Color: Natural
Series: 201645 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016450100
SKU: MOL201645-0100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: