201645-0101

Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 10 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Enhance your wire-to-board connections with this Spot-On Header, offering seamless integration for various applications. Featuring a 1.50mm pitch and dual-row design, it ensures reliable conductivity in a space-saving vertical orientation. With 10 circuits and potting capability, it accommodates diverse needs with ease. The Matte Tin (Sn) plating guarantees optimal signal transmission, while the black color adds a sleek touch to your setup. Crafted from durable materials and RoHS compliant, this header is a dependable choice for your PCB projects. Whether you're a DIY enthusiast or a professional, its vacuum pick-up area and embossed tape on reel packaging make installation a breeze. Rest assured, this header meets industry standards for amperage, voltage, and operating temperature, offering peace of mind for your electronic connections. Elevate your wire-to-board setups with this high-quality Spot-On Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201645-0101
Color: Black
Series: 201645 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 10
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016450101
SKU: MOL201645-0101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: