201645-0401
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 40 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Introducing a versatile Wire-to-Board Header for seamless connectivity in electronic assemblies. This component features a 1.50mm pitch, with dual rows and 40 circuits, allowing for efficient signal transmission. Designed for surface mount termination, it boasts durable construction with brass contacts and a polyamide housing. The matte tin plating ensures reliable performance, even in demanding environments. With potting capability and vertical orientation, it offers flexibility in installation. The black color and keying feature aid in easy identification and alignment. RoHS compliant and with a voltage rating of 100V AC/DC, it meets international quality standards. Perfect for PCB applications, this header is a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0401 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450401 |
SKU: | MOL201645-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |