201645-0261
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 26 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Introducing a reliable solution for wire-to-board connections, this Spot-On Header offers seamless integration into your PCB assembly. Featuring a 1.50mm pitch and dual-row design, it accommodates 26 circuits with precision. Crafted for surface mount termination, it boasts robust brass contacts with Matte Tin plating for enhanced conductivity. The black polyamide housing, complete with potting capability, ensures durability in diverse environments. With vertical orientation and keying for secure mating, it guarantees seamless installation. RoHS compliant and rated for 2A and 100V AC/DC, this header is a dependable choice for your electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0261 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450261 |
SKU: | MOL201645-0261 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |