201645-0160
SPOT-ON 1.5 DL PLG ASSY WON N T 16P ETP
Elevate your electronic connections with the SPOT-ON 1.5 DL PLG ASSY WON N T 16P ETP. Crafted for precision and performance, this natural-colored assembly features 16 contacts in a 2-row configuration, ideal for surface mount applications. Made with durable polyamide and brass materials, it ensures reliable conductivity with a voltage rating of 100 V AC/DC. With a matte tin plating and a wide operating temperature range of -40 to 105 °C, it guarantees long-lasting functionality in various environments. The vertical orientation, keying feature, and vacuum pick-up compatibility streamline installation, while its RoHS compliance underscores its commitment to sustainability. Perfect for wire-to-board connections, this connector system is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0160 |
Color: | Natural |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450160 |
SKU: | MOL201645-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |