201645-0400
SPOT-ON 1.5 DL PLG ASSY WON N T 40P ETP
Enhance your electronic assemblies with our SPOT-ON 1.5 DL PLG ASSY, designed for seamless integration in a variety of applications. This 40-pin ETP connector features a durable brass contact material with matte tin plating, ensuring reliable conductivity over 30 mating cycles. With a vertical orientation and 1.5mm pitch, it offers easy PCB mounting for wire-to-board connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. The connector is RoHS compliant, meeting stringent environmental standards. With keying, polarization, and locking features, it guarantees secure and error-free mating. Perfect for high-performance systems, this connector is a vital component for your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0400 |
Color: | Natural |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450400 |
SKU: | MOL201645-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |