201645-0200

SPOT-ON 1.5 DL PLG ASSY WON N T 20P ETP

Introducing the SPOT-ON 1.5 DL PLG ASSY WON N T 20P ETP, a versatile connector designed for efficient wire-to-board connections. With 20 contacts arranged in 2 rows, this assembly features a surface mount termination method and a 1.5mm pitch for seamless integration. Crafted from high-quality materials including polyamide and brass with matte tin plating, it ensures reliable performance in demanding environments. The vertical orientation, keying feature, and PCB retention capability enhance ease of use and stability during assembly. RoHS compliant and rated for use in a wide operating temperature range, from -40 to 105°C, this connector is a dependable solution for various applications in the electronic industry. Packaged in an embossed tape on reel for convenient handling, it is suitable for automated assembly processes. Trust the SPOT-ON 1.5 DL PLG ASSY for secure and efficient connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201645-0200
Color: Natural
Series: 201645 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016450200
SKU: MOL201645-0200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: