201645-0361

Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 36 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Designed for seamless integration, it features a 1.50mm pitch, dual-row configuration with 36 circuits for versatile connectivity. The header is surface mountable and comes with potting capability for added protection. With matte tin plating and black color, it offers a sleek and durable solution. Fully RoHS compliant, this connector is ideal for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201645-0361
Color: Black
Series: 201645 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 36
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 36
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016450361
SKU: MOL201645-0361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: