201645-0321
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 32 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Easily connect wires to your PCB with our Spot-On Wire-to-Board Header. This vertical mount header features a 1.50mm pitch and 32 circuits, making it ideal for compact designs. With potting capability and matte tin plating, it ensures reliable performance. The black Polyamide housing not only provides durability but also adds a sleek look to your assembly. Each contact is made of brass, capable of handling up to 2A of current at 100V AC/DC. Designed for surface mount termination, it offers easy installation with vacuum pick-up. Featuring keying and polarization for secure mating, it guarantees proper alignment. RoHS compliant and with a high mating cycle rating, this header is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0321 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 32 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450321 |
SKU: | MOL201645-0321 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |