201645-0281
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 28 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Introducing our Spot-On Wire-to-Board Header, a versatile connectivity solution for your electronic assemblies. Designed with precision, this header features a 1.50mm pitch, dual-row configuration, and 28 circuits, offering seamless integration onto your PCB. Its vertical orientation, matte tin plating, and black color ensure both functionality and aesthetics. Crafted with high-quality materials including brass contacts and polyamide housing, it guarantees reliable performance even in demanding environments. With potting capability and polarized design, it provides added convenience and security in assembly. RoHS compliant and engineered for durability, this header is the perfect choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0281 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 28 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 28 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450281 |
SKU: | MOL201645-0281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |