201645-0201
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 20 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Enhance your wire-to-board connections with this high-performance Spot-On Header. Featuring a 1.50mm pitch and dual-row design, it offers reliable connectivity for 20 circuits. With potting capability and matte tin plating for durability, this header is suitable for various applications. The black color adds a sleek touch, while the vertical orientation and brass contact material ensure efficient signal transmission. RoHS compliant and designed for surface mount termination, it guarantees both quality and convenience in PCB assembly. Trust in this header for secure and stable connections in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0201 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450201 |
SKU: | MOL201645-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |