201645-0381
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 38 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Easily connect wires to your circuit boards with this Spot-On Wire-to-Board Header. Offering a 1.50mm pitch and dual-row design, it features 38 circuits for versatile connectivity. With potting capability and matte tin plating, it ensures secure and durable performance. The black color adds a sleek touch, while the vertical orientation and brass contact material provide reliable functionality. Ideal for surface mount applications, this header is rated for 2A and 100V AC/DC, making it suitable for various electronic projects. Its vacuum pick-up area and embossed tape on reel packaging simplify assembly processes. RoHS compliant and designed for 30 mating cycles, this connector is a dependable choice for your PCB needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0381 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450381 |
SKU: | MOL201645-0381 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |