201645-0121
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Easily connect wires to circuit boards with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and dual-row design, it offers 12 circuits for efficient connectivity. Its surface mount termination method and brass contact material ensure reliable performance, while the Matte Tin plating provides durability. With potting capability and a vertical orientation, it's versatile for various applications. The black color adds a sleek touch, and with keying, polarization, and PCB retention features, it offers secure and precise mating. RoHS compliant and designed for 2A of current and 100V of voltage, it's a high-quality solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0121 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450121 |
SKU: | MOL201645-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |