201645-0341
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 34 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
Enhance your wire-to-board connections with this high-quality Spot-On Header. Featuring a 1.50mm pitch and dual-row design, it effortlessly accommodates up to 34 circuits. The vertical orientation, along with matte tin plating, ensures efficient signal transmission. Crafted from durable materials, including polyamide and brass, it guarantees reliable performance in diverse applications. With potting capability and black color, it combines functionality with aesthetics. RoHS compliant and designed for surface mount termination, this header is a versatile solution for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201645-0341 |
Color: | Black |
Series: | 201645 - Spot-On |
Amperage: | 2 A |
Connector Type: | Spot-On |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 100 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 34 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2016450341 |
SKU: | MOL201645-0341 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |