201645-0180

SPOT-ON 1.5 DL PLG ASSY WON N T 18P ETP

Introducing the SPOT-ON 1.5 DL PLG ASSY, a cutting-edge solution for your connectivity needs. This assembly, featuring 18 contact points in a 2-row configuration, is meticulously designed for surface mount installation, ensuring reliable performance. Crafted with durable brass contacts and a polyamide housing, it guarantees longevity even in harsh environments. With a pitch of 1.5mm and a voltage rating of 100V AC/DC, it offers versatility for various applications. Its vertical orientation, keying mechanism, and matte tin plating facilitate easy and secure mating. Packaged in an embossed tape on reel for efficient handling, this assembly is RoHS compliant, aligning with environmental standards. Perfect for wire-to-board connections, it's a must-have component in any PCB assembly project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201645-0180
Color: Natural
Series: 201645 - Spot-On
Amperage: 2 A
Connector Type: Spot-On
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.5 mm
Voltage: 100 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2016450180
SKU: MOL201645-0180

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: