202988-1241

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel

Enhance your power connector solutions with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated tin for optimal conductivity, this terminal is designed for 16 AWG wire, accommodating insulation diameters ranging from 1.98 to 2.55mm. With a robust amperage rating of 13A and a maximum voltage of 600V AC/DC, it ensures reliable performance in various power applications. The crimp or compression termination method offers secure and efficient wire attachment, while the Tin plating on the contact and termination areas guarantees long-lasting durability. Part of our Mini-Fit Connector System, this terminal is ideal for high-power circuitry, with a mating cycle rating of 30 ensuring longevity in demanding environments. Compliant with RoHS regulations, it upholds our commitment to environmental responsibility. Elevate your connectivity with the Mini-Fit TPA2 Female Crimp Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-1241
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 16 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.98 - 2.55 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029881241
SKU: MOL202988-1241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: