202988-6241

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel

Easily and securely connect power circuits with our Mini-Fit TPA2 Female Crimp Terminal. Made of durable copper alloy with post-plated tin for reliable conductivity, this terminal accommodates 22-24 AWG wires with insulation diameters ranging from 1.65-2.38mm. Designed for high-performance applications, it can handle up to 13A and 600V AC/DC. The crimp or compression termination method ensures a strong and lasting connection, while the 2.5µm tin plating on the mating and termination areas guarantees excellent signal transmission. Suitable for use in various industries, this terminal is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-6241
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.65 - 2.38 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029886241
SKU: MOL202988-6241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: