202988-4242

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Loose

Enhance your power connections with the Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable Copper Alloy with Post-Plated Tin for reliable conductivity, this terminal accommodates 18-20 AWG wires with a 2.10-2.85mm insulation diameter. Designed for Mini-Fit TPA2 connectors, it ensures secure and efficient power transmission, rated for up to 600V AC/DC and 13A. With a contact mating area plated with tin and a RoHS-compliant construction, it guarantees high performance and environmental responsibility. Perfect for industrial applications, this terminal is a vital component in the Mini-Fit Connector System, offering durability and longevity with 30 mating cycles. Upgrade your power connections with the Mini-Fit TPA2 Female Crimp Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-4242
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.1 - 2.85 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029884242
SKU: MOL202988-4242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: