202988-6141

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel

Easily secure power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy and finished with post-plated gold, these terminals ensure reliable conductivity for 22-24 AWG wires. Featuring a 1.65-2.38mm insulation diameter, they are suitable for various applications. With a 13A amperage rating and 600V AC/DC voltage, they guarantee efficient power transmission. Designed for crimp or compression termination, these terminals offer easy installation. Perfect for power circuits, each terminal undergoes thorough testing for quality assurance. Upgrade your connectivity with our Mini-Fit TPA2 Female Crimp Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-6141
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.65 - 2.38 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029886141
SKU: MOL202988-6141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: