202988-6142

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Loose

Introducing the Mini-Fit TPA2 Female Crimp Terminal, a high-performance connector designed for seamless power transmission. Crafted from durable copper alloy with post-plated gold for enhanced conductivity, this terminal is suitable for 22-24 AWG wires with insulation diameters ranging from 1.65 to 2.38mm. With a 13A current rating and 600V AC/DC voltage capability, it ensures reliable power delivery in various applications. Featuring gold-plated contact mating areas and a mating cycle of 30, it guarantees lasting performance. Whether used in industrial machinery or electronic devices, this terminal offers a secure and efficient connection solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-6142
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.65 - 2.38 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029886142
SKU: MOL202988-6142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: