202988-4241

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel

Enhance your power connectivity with the Mini-Fit TPA2 Female Crimp Terminal. This meticulously crafted terminal features Copper Alloy construction with Post-Plated Tin for optimal conductivity. Suitable for 18-20 AWG wires, it accommodates insulation diameters ranging from 2.10 to 2.85mm. Designed for durability, it boasts a 600V AC/DC voltage rating and can handle currents up to 13A. With a crimp or compression termination method, installation is a breeze. Its tin plating ensures corrosion resistance, while its compatibility with the Mini-Fit Connector System guarantees seamless integration. ROHS compliant, this terminal is not only high-performing but also environmentally friendly. Perfect for various power applications, it's a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-4241
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.1 - 2.85 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029884241
SKU: MOL202988-4241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: