202988-3241

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20AWG, 1.42-2.10mm Insulation Diameter, Reel

Enhance your power connectivity with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated tin for reliable performance, this terminal is designed for 18-20AWG wire sizes, accommodating insulation diameters ranging from 1.42 to 2.10mm. With a maximum current rating of 13A and a voltage tolerance of 600V AC/DC, it ensures efficient power transmission. Suitable for crimp or compression termination methods, this terminal offers ease of installation. Its robust construction, featuring tin plating on mating and termination areas, guarantees longevity and stable contact. Compliant with RoHS standards, it meets environmental regulations. Ideal for use in the Fit Family Power Connectors series, the Mini-Fit TPA2 Connector System, this terminal is a versatile solution for various power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-3241
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.42 - 2.1 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029883241
SKU: MOL202988-3241

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: