202988-4142

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Loose

Introducing the Mini-Fit TPA2 Female Crimp Terminal, a reliable and high-performance connector for your power applications. Crafted from durable copper alloy with post-plated gold for optimal conductivity, this terminal is designed for 18-20 AWG wires with insulation diameters ranging from 2.10-2.85mm. Its Mini-Fit TPA2 connector type ensures a secure and stable connection, suitable for high-voltage environments up to 600V AC/DC. With a 13A amperage rating, it offers robust power transmission capabilities. Perfect for use in various industries, this terminal is RoHS compliant and part of the Mini-Fit Connector System, guaranteeing compatibility and quality. Whether you're working on industrial machinery or electronic devices, trust the Mini-Fit TPA2 Female Crimp Terminal for efficient and durable power connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-4142
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 2.1 - 2.85 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029884142
SKU: MOL202988-4142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: