202988-5242

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Loose

Enhance your electrical connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated tin for optimal conductivity, this terminal is designed for 22-24 AWG wires with insulation diameters ranging from 1.07-1.65mm. With a maximum voltage rating of 600V AC/DC and a current capacity of 13A, it ensures reliable power transmission. Suitable for crimp or compression termination, it offers easy installation. RoHS compliant and featuring a tin-plated mating area, this terminal guarantees both performance and environmental responsibility. Perfect for power applications, it's a vital component in any connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-5242
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.07 - 1.65 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029885242
SKU: MOL202988-5242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: